- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- RASM742TR
RASM742TR
Switchcraft
Conn Power PL 4 POS Solder RA SMD 4 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 4 POS Solder RA SMD 4 Terminal 1 Port T/R
Search Keywords: RASM742TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RASM742TR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26