Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

RASM722PX

DC Power Connector - Jack - 5 A - 2 mm - PCB Mount - Surface Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Power Connector - Jack - 5 A - 2 mm - PCB Mount - Surface Mount.
Search Keywords: RASM722PX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    RASM722PX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    PL
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RASM722PX RoHS compliant?
Yes, RASM722PX is RoHS compliant.
What is the lead time for RASM722PX?
The standard lead time for RASM722PX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,011
Can Ship immediately
On Order:
5,000   can ship 10/5/26
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.71
300
$1.69
500
$1.51
1,000
$1.48
2,500
$1.34
5,000
$1.33
7,500
$1.32
10,000 +
$1.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!