- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- RASM712
RASM712
Switchcraft
Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk
Search Keywords: RASM712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RASM712
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent