Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

RASH722X

DC Power Connector - Jack - 5 A - 2 mm - PCB Mount - Surface Mount - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Power Connector - Jack - 5 A - 2 mm - PCB Mount - Surface Mount - Through Hole.
Search Keywords: RASH722X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: RASH722X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole/Surface Mount
Gender: PL
Number of Contacts: 2
Termination Method: Solder
Maximum Current Rating: 5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RASH722X RoHS compliant?
Yes, RASH722X is RoHS compliant.
What is the lead time for RASH722X?
The standard lead time for RASH722X is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately Buy all 45 in-stock or the regular minimum order quantity of 100
Stock lot only:
45
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.705
100
$1.550
300
$1.500
500
$1.260
1,000
$1.170
2,500
$1.140
5,000
$1.040
7,500 +
$1.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!