help desk software
Image is representational - see mfr. specs

RAPC722BKZ

Switchcraft

Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Search Keywords: RAPC722BKZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    RAPC722BKZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    DC Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    F
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    -30 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
Minimum Order:
10
8 Weeks can ship 1/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.35
100
$1.56
250
$1.54
500
$1.53
1,000 +
$1.52
Click for Quote
Log in to unlock special pricing