Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

RAPC722BK

DC Power Connector - Jack - 5 A - 2 mm - Through Hole Mount - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Power Connector - Jack - 5 A - 2 mm - Through Hole Mount - Through Hole.
Search Keywords: RAPC722BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: RAPC722BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: F
Number of Contacts: 2
Termination Method: Solder
Maximum Current Rating: 5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RAPC722BK RoHS compliant?
Yes, RAPC722BK is RoHS compliant.
What is the lead time for RAPC722BK?
The standard lead time for RAPC722BK is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,649
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.82
100
$1.71
250
$1.66
500
$1.63
1,000
$1.59
2,500
$1.55
5,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!