- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- RAPC712S
Switchcraft
RAPC712S
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | RAPC712S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | F |
| Number of Contacts: | 2 |
| Termination Method: | Solder |