- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- RAPC322
RAPC322
Switchcraft
Conn Power PIN 2 POS 8.5mm Solder RA Thru-Hole 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PIN 2 POS 8.5mm Solder RA Thru-Hole 2 Terminal 1 Port
Search Keywords: RAPC322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RAPC322
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26