- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- RAPC10PS
RAPC10PS
Switchcraft
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Search Keywords: RAPC10PS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RAPC10PS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:RCP3690
-
Number of Contacts:2
-
Termination Method:Solder3705
-
Maximum Voltage Rating:243694VDC,243694VAC
-
Maximum Current Rating:11 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.95
25
$6.76
50
$6.43
100
$5.83
300
$5.61
500
$5.40
1,000
$5.15
2,500 +
$5.13
Click for Quote
Log in
to unlock special pricing