- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- RA70B11
RA70B11
Switchcraft
Conn 1/4"" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/4"" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords: RA70B11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RA70B11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$6.105
5
$5.550
25
$2.510
50
$2.280
100
$1.790
250
$1.750
500
$1.490
1,000
$1.310
2,500 +
$1.290
Click for Quote
Log in
to unlock special pricing