- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- RA49C12B
RA49C12B
Switchcraft
Phone Audio Connector - 3 Contacts - Jack - PCB Mount - Silver Plated Contacts - PET (Polyester) Body.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Phone Audio Connector - 3 Contacts - Jack - PCB Mount - Silver Plated Contacts - PET (Polyester) Body.
Search Keywords: RA49C12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RA49C12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
714
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$11.41
25
$6.93
100
$5.84
300
$5.41
500
$5.14
1,000
$4.90
2,500
$4.88
5,000 +
$4.87
Click for Quote
Log in
to unlock special pricing