- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- RA49B12A
Switchcraft
RA49B12A
Conn 1/4"" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | RA49B12A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | 1/4" Phone Jack |
| Gender: | F |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Contact Plating: | Silver |
| Termination Method: | Solder |