- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- R4FL
R4FL
Switchcraft
Conn XLR Connector F 4 POS RA Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn XLR Connector F 4 POS RA Cable Mount 4 Terminal 1 Port
Search Keywords: R4FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:R4FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
6 Weeks
can ship
7/23/26