- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- QGP326
QGP326
Switchcraft
Conn XLR Connector F 3 POS ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector F 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: QGP326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:QGP326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$30.30
25
$16.38
100
$14.74
250
$14.16
500
$14.05
1,000 +
$13.95
Click for Quote
Log in
to unlock special pricing