- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- QGP322
QGP322
Switchcraft
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port Bag
Search Keywords: QGP322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:QGP322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc
-
Number of Contacts:3
-
Contact Plating:Gold over Nickel
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$23.07
50
$18.50
75
$14.51
100 +
$14.29
Click for Quote
Log in
to unlock special pricing