- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PQG3MST111
Switchcraft
PQG3MST111
Conn XLR Connector M 3 POS Solder ST Thru-Hole 4 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PQG3MST111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:ELECTRO-TIN
-
Termination Method:Solder
-
Operating Temperature:-34 to 85 °C