- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PL206705
PL206705
Switchcraft
Switch Push Button N.O./N.C. DPDT Rectangular Button Solder Lug Panel Mount
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Rectangular Button Solder Lug Panel Mount
Search Keywords: PL206705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PL206705
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rectangular Button
-
Illumination:Incandescent Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:25.4 x 26.92 x 53.72 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging