- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAS3X2S01X
PJRAS3X2S01X
Switchcraft
Conn Phono Jack F 9 POS Solder RA Thru-Hole 9 Terminal 6 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Phono Jack F 9 POS Solder RA Thru-Hole 9 Terminal 6 Port
Search Keywords: PJRAS3X2S01X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAS3X2S01X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Phono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:9
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
266
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
266
$8.60
532
$4.55
798
$3.20
1,064 +
$3.14
Click for Quote
Log in
to unlock special pricing