- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAS2X2S01
PJRAS2X2S01
Switchcraft
Conn RCA F 4 POS Solder RA Thru-Hole 6 Terminal 4 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F 4 POS Solder RA Thru-Hole 6 Terminal 4 Port
Search Keywords: PJRAS2X2S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAS2X2S01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$7.66
25
$4.47
100
$1.87
500
$1.62
1,000
$1.46
5,000 +
$1.41
Click for Quote
Log in
to unlock special pricing