- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAS2X1S01X
PJRAS2X1S01X
Switchcraft
RCA (Phono) Audio / Video Connector - 2 Positions - 4 Contacts - Jack - Tin Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RCA (Phono) Audio / Video Connector - 2 Positions - 4 Contacts - Jack - Tin Plated Contacts.
Search Keywords: PJRAS2X1S01X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAS2X1S01X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Type:RCA3389
-
Gender:F/F3371
-
Body Orientation:Right Angle3367
-
Mounting:Through Hole3378
-
Housing Material:Acrylonitrile Butadiene Styrene3373
-
Number of Contacts:1/1
-
Contact Plating:N/A
-
Termination Method:Solder3388
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 162
Stock lot only:
25
Minimum Order Quantity:
162
Order Increment:
162
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$1.87
162
$1.70
324
$1.63
648
$1.58
1,134
$1.49
2,592
$1.45
5,022
$1.38
7,614
$1.37
10,044 +
$1.36
Click for Quote
Log in
to unlock special pricing