- Ana Sayfa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAS1X3S02X
PJRAS1X3S02X
Switchcraft
Conn Phono Jack F 6 POS Solder RA Thru-Hole 6 Terminal 3 Port
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Conn Phono Jack F 6 POS Solder RA Thru-Hole 6 Terminal 3 Port
Search Keywords: PJRAS1X3S02X
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Switchcraft
-
Parça Numarası:PJRAS1X3S02X
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Phono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:6
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:N/A
kaynaklar
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Minimum Order Quantity:
10
6 Weeks
Gemi olabilir
7.13.26
PRICE (USD)
MİKTAR
Unit Price
10
$7.66
25
$4.47
100
$1.87
500
$1.62
1.000
$1.46
5.000 +
$1.41
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için