- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAS1X3S01X
Switchcraft
PJRAS1X3S01X
Conn RCA F 3 POS Solder RA Thru-Hole 5 Terminal 3 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn RCA F 3 POS Solder RA Thru-Hole 5 Terminal 3 Port
Search Keywords: PJRAS1X3S01X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAS1X3S01X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:RCA
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Frequently Asked Questions
Is PJRAS1X3S01X RoHS compliant?
Yes, PJRAS1X3S01X is RoHS compliant.
What is the lead time for PJRAS1X3S01X?
The standard lead time for PJRAS1X3S01X is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
270
$4.94
540
$3.04
810
$2.41
1,080 +
$2.36
Click for Quote
Log in
to unlock special pricing