- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAS1X2S02AUX
PJRAS1X2S02AUX
Switchcraft
Conn RCA F 4 POS Solder RA Thru-Hole 3 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F 4 POS Solder RA Thru-Hole 3 Terminal 2 Port
Search Keywords: PJRAS1X2S02AUX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAS1X2S02AUX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
324 -
Type:RCA
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:4
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.24
50
$4.35
100
$3.94
324
$3.64
648
$3.51
1,296
$3.39
2,592
$3.22
5,184 +
$3.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT