- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAS1X1S03X
PJRAS1X1S03X
Switchcraft
Conn RCA F 1 POS Solder RA Thru-Hole 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F 1 POS Solder RA Thru-Hole 2 Terminal 1 Port
Search Keywords: PJRAS1X1S03X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAS1X1S03X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:1
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.1634
100
$0.7097
250
$0.6983
500
$0.6002
1,000
$0.5387
2,500
$0.5166
5,000
$0.4936
7,500 +
$0.4873
Click for Quote
Log in
to unlock special pricing