Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

PJRAS1X1S02X

Conn RCA F 1 POS Solder RA Thru-Hole 5 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RCA F 1 POS Solder RA Thru-Hole 5 Terminal 1 Port
Search Keywords: PJRAS1X1S02X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    PJRAS1X1S02X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    324
  • Type:
    RCA
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Acrylonitrile Butadiene Styrene
  • Number of Contacts:
    1
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PJRAS1X1S02X RoHS compliant?
Yes, PJRAS1X1S02X is RoHS compliant.
What is the lead time for PJRAS1X1S02X?
The standard lead time for PJRAS1X1S02X is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
243
14 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
243
$1.56
486
$1.19
729
$1.11
972 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!