- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAS1X1S01X
PJRAS1X1S01X
Switchcraft
RCA (Phono) Audio / Video Connector - 1 Position - 2 Contacts - Jack - Tin Plated Contacts - Metal Body.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RCA (Phono) Audio / Video Connector - 1 Position - 2 Contacts - Jack - Tin Plated Contacts - Metal Body.
Search Keywords: PJRAS1X1S01X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAS1X1S01X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
324 -
Type:Phono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,296
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.410
324
$1.172
648
$1.105
1,296
$1.053
2,592
$1.002
5,184
$0.997
7,776
$0.992
10,044 +
$0.987
Click for Quote
Log in
to unlock special pricing