- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAS1X1S01
PJRAS1X1S01
Switchcraft
Conn Phono Jack F Solder RA Thru-Hole 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Phono Jack F Solder RA Thru-Hole 1 Port
Search Keywords: PJRAS1X1S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAS1X1S01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Phono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
30
$3.72
100
$1.50
500
$0.63
1,000
$0.58
5,000 +
$0.55
Click for Quote
Log in
to unlock special pricing