- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAN2X1U02X
PJRAN2X1U02X
Switchcraft
Conn RCA F/F 1/1 POS Solder RA Thru-Hole 6 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F/F 1/1 POS Solder RA Thru-Hole 6 Terminal 2 Port
Search Keywords: PJRAN2X1U02X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAN2X1U02X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Type:RCA
-
Gender:F/F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:1/1
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
252
$3.27
504
$2.02
756
$1.60
1,008 +
$1.56
Click for Quote
Log in
to unlock special pricing