- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAN2X1U01AU
Switchcraft
PJRAN2X1U01AU
Conn Phono Jack F 4 POS 15mm Solder RA Thru-Hole 6 Terminal 2 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAN2X1U01AU
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Type:Phono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:4
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:N/A