Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

PJRAN1X1U04X

RCA (Phono) Audio / Video Connector - 1 Position - 2 Contacts - Jack - Tin Plated Contacts - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RCA (Phono) Audio / Video Connector - 1 Position - 2 Contacts - Jack - Tin Plated Contacts - Metal Body.
Search Keywords: PJRAN1X1U04X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    PJRAN1X1U04X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Phono Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Acrylonitrile Butadiene Styrene
  • Number of Contacts:
    N/A
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PJRAN1X1U04X RoHS compliant?
Yes, PJRAN1X1U04X is RoHS compliant.
What is the lead time for PJRAN1X1U04X?
The standard lead time for PJRAN1X1U04X is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.130
250
$0.995
500
$0.955
1,000
$0.914
2,500
$0.860
5,000
$0.772
7,500
$0.750
10,000 +
$0.734
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!