- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAN1X1U02X
Switchcraft
PJRAN1X1U02X
RCA (Phono) Audio / Video Connector - 1 Position - 2 Contacts - Jack - Tin Plated Contacts - Metal Body.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RCA (Phono) Audio / Video Connector - 1 Position - 2 Contacts - Jack - Tin Plated Contacts - Metal Body.
Search Keywords: PJRAN1X1U02X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAN1X1U02X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:RCA
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Frequently Asked Questions
Is PJRAN1X1U02X RoHS compliant?
Yes, PJRAN1X1U02X is RoHS compliant.
What is the lead time for PJRAN1X1U02X?
The standard lead time for PJRAN1X1U02X is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
889
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25
$2.142
250
$1.494
500
$1.189
1,000
$1.085
2,500
$0.920
5,000
$0.870
7,500
$0.867
10,000 +
$0.865
Click for Quote
Log in
to unlock special pricing