Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

PJRAN1X1U02AUX

Conn RCA F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RCA F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
Search Keywords: PJRAN1X1U02AUX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: PJRAN1X1U02AUX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: RCA3389
Gender: F3371
Body Orientation: Right Angle3367
Mounting: Through Hole3378
Housing Material: Acrylonitrile Butadiene Styrene3373
Number of Contacts: 2
Contact Plating: Gold3369
Termination Method: Solder3388
Operating Temperature: -25 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PJRAN1X1U02AUX RoHS compliant?
Yes, PJRAN1X1U02AUX is RoHS compliant.
What is the lead time for PJRAN1X1U02AUX?
The standard lead time for PJRAN1X1U02AUX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.34
100
$2.07
250
$1.96
500
$1.88
1,000
$1.80
2,500
$1.69
5,000
$1.52
7,500 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!