- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAN1X1U02
PJRAN1X1U02
Switchcraft
Conn RCA F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn RCA F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
Search Keywords: PJRAN1X1U02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAN1X1U02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-25 to 80 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.