- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAN1X1U01X
PJRAN1X1U01X
Switchcraft
RCA (Phono) Audio / Video Connector - 1 Position - 2 Contacts - Jack - Gold Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RCA (Phono) Audio / Video Connector - 1 Position - 2 Contacts - Jack - Gold Plated Contacts.
Search Keywords: PJRAN1X1U01X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAN1X1U01X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Phono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
920
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$1.121
250
$0.966
500
$0.912
1,000
$0.862
2,500
$0.804
5,000
$0.800
7,500
$0.796
10,000 +
$0.792
Click for Quote
Log in
to unlock special pricing