- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PD3FSC2
PD3FSC2
Switchcraft
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Search Keywords: PD3FSC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PD3FSC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
339
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$4.50
50
$3.71
100
$3.70
300
$3.45
500
$2.83
1,000
$2.56
2,500
$2.50
5,000 +
$2.35
Click for Quote
Log in
to unlock special pricing