- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PCL721A
PCL721A
Switchcraft
Conn DC Power RCP 2 POS Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn DC Power RCP 2 POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: PCL721A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PCL721A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:DC Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$7.77
25
$6.32
100
$5.77
300
$5.31
500
$5.13
1,000
$4.88
2,500
$4.87
5,000 +
$4.86
Click for Quote
Log in
to unlock special pricing