Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

PC712A

DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole.
Search Keywords: PC712A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    PC712A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    12 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PC712A RoHS compliant?
Yes, PC712A is RoHS compliant.
What is the lead time for PC712A?
The standard lead time for PC712A is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.81
50
$2.86
100
$2.66
300
$2.64
500
$2.62
1,000
$2.61
2,500
$2.60
5,000 +
$2.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!