Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

PC142AX

Conn Miniature Phone Jack F 2 POS ST Thru-Hole 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Miniature Phone Jack F 2 POS ST Thru-Hole 4 Terminal 1 Port
Search Keywords: PC142AX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: PC142AX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Housing Material: Plastic
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PC142AX RoHS compliant?
Yes, PC142AX is RoHS compliant.
What is the lead time for PC142AX?
The standard lead time for PC142AX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 184
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.44
50
$11.41
100
$11.38
250
$11.36
500
$6.01
750
$4.23
1,000 +
$4.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!