- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- P286302
P286302
Switchcraft
Connector Accessories Cover Thermoplastic Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cover Thermoplastic Black
Search Keywords: P286302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:P286302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Cover
-
Dimension:29.97 x 8.9 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$0.810
250
$0.758
500
$0.743
1,000
$0.659
2,500
$0.640
5,000
$0.604
7,500
$0.596
10,000 +
$0.590
Click for Quote
Log in
to unlock special pricing