Available Replacements
ROHs Equivalent
P10603X P10603X Switchcraft
P10603X

Switchcraft

In Stock: 825

Minimum Order: 1,000

View Product

Switchcraft Authorized Distributor

P10603

Washer Internal Tooth 15.47mm-ID 11.91mm-OD 0.46mm-THK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Washer Internal Tooth 15.47mm-ID 11.91mm-OD 0.46mm-THK
Search Keywords: P10603
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: P10603
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: P-1060-3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P10603 RoHS compliant?
No, P10603 is not RoHS compliant.
What is the lead time for P10603?
The standard lead time for P10603 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/22/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!