- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- N114BX
Switchcraft
N114BX
Phone Audio Connector - 3 Contacts - Jack - 6.35 mm - Panel Mount - Plastic Body.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Phone Audio Connector - 3 Contacts - Jack - 6.35 mm - Panel Mount - Plastic Body.
Search Keywords: N114BX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:N114BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is N114BX RoHS compliant?
Yes, N114BX is RoHS compliant.
What is the lead time for N114BX?
The standard lead time for N114BX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,018
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$6.52
50
$5.24
100
$5.03
250
$4.65
500
$4.39
1,000
$4.15
2,500
$4.14
5,000 +
$4.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT