Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

N112BX

Phone Audio Connector - 3 Contacts - Jack - 6.35 mm - Panel Mount - Plastic Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Phone Audio Connector - 3 Contacts - Jack - 6.35 mm - Panel Mount - Plastic Body.
Search Keywords: N112BX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: N112BX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: 1/4" Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Thermoplastic
Number of Contacts: 3
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is N112BX RoHS compliant?
Yes, N112BX is RoHS compliant.
What is the lead time for N112BX?
The standard lead time for N112BX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.32
50
$4.35
100
$4.28
250
$3.97
500
$3.30
1,000
$3.26
2,500
$3.22
5,000 +
$3.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!