- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- N111X
Switchcraft
N111X
Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Search Keywords: N111X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:N111X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is N111X RoHS compliant?
Yes, N111X is RoHS compliant.
What is the lead time for N111X?
The standard lead time for N111X is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,433
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$4.95
50
$3.98
100
$3.09
250
$3.06
500
$2.82
1,000
$2.76
2,500
$2.73
5,000 +
$2.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT