Available Replacements
ROHs 相当
MT334BX MT334BX Switchcraft
MT334BX

Switchcraft

In Stock: 437

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

MT334B

Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: MT334B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: MT334B
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: 1/4" Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 3
Termination Method: Solder
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MT334B discontinued?
Yes, MT334B from Switchcraft is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MT334B RoHS compliant?
No, MT334B is not RoHS compliant.
What is the lead time for MT334B?
The standard lead time for MT334B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!