- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MS112BPCX
MS112BPCX
Switchcraft
Conn 1/4"" Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords: MS112BPCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:MS112BPCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 6/10/26
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
125
$10.14
250
$6.24
375
$4.94
500 +
$4.84
Click for Quote
Log in
to unlock special pricing