- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MN114BPCX
MN114BPCX
Switchcraft
Conn 1/4"" Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords: MN114BPCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:MN114BPCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$13.74
25
$10.34
50
$10.26
125
$10.21
250
$10.19
375
$8.05
500 +
$6.10
Click for Quote
Log in
to unlock special pricing