- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MN112BPCX
MN112BPCX
Switchcraft
Conn 1/4"" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Search Keywords: MN112BPCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:MN112BPCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$7.78
30
$7.66
50
$7.48
100
$7.37
250 +
$7.17
Click for Quote
Log in
to unlock special pricing