- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MDSMT3BRATR
MDSMT3BRATR
Switchcraft
Conn 2.5MM Stereo Jack F 3 POS Solder RA SMD 5 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn 2.5MM Stereo Jack F 3 POS Solder RA SMD 5 Terminal 1 Port T/R
Search Keywords: MDSMT3BRATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:MDSMT3BRATR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:2.5MM Stereo Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26