Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

MDSL2ARA

A miniature, right-angle, PC mount DIN receptacle available with 3 to 8 female contacts for various electronic systems.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A miniature, right-angle, PC mount DIN receptacle available with 3 to 8 female contacts for various electronic systems.
Search Keywords: MDSL2ARA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: MDSL2ARA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Subminiature Phone Jack
Gender: F
Body Orientation: Right Angle
Mounting: Panel Mount
Number of Contacts: 2
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDSL2ARA RoHS compliant?
Yes, MDSL2ARA is RoHS compliant.
What is the lead time for MDSL2ARA?
The standard lead time for MDSL2ARA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 504
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.64
50
$5.84
100
$4.93
300
$4.91
500
$4.89
1,000
$4.17
2,500
$4.16
5,000 +
$4.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!