- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MDPC2A
MDPC2A
Switchcraft
Conn Subminiature Phone Jack F 2 POS Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Subminiature Phone Jack F 2 POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: MDPC2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:MDPC2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 8/24/26
Minimum Order Quantity:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$4.52
50
$3.45
100
$3.08
300
$2.88
500
$2.82
1,000
$2.65
2,500
$2.57
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing